Texas Instruments DAC7802LP

Dual Parallel Word Input Loading 0.4 Us Settling Time 12-BIT Dac PDIP24
$ 36.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7802LP.

Newark

Datasheet23 pages12 years ago
Datasheet20 pages22 years ago

Mouser

Texas Instruments

HQonline

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7802LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Texas InstrumentsDAC7801KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Analog DevicesDAC8222GPZ
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesDAC8248GPZ
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
Analog DevicesDAC8248FPZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N

Descriptions

Descriptions of Texas Instruments DAC7802LP provided by its distributors.

DUAL PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC PDIP24
Converters - Digital to Analog (DAC) Dual Monolithic CMOS 12-Bit Multiplying
DAC, 12-Bit, 12-Ch Parallel, R-2R, 5V, PDIP-24, TH, 4.95mm H
MDAC, 12BIT, DUAL, PDIP24; Resolution, Bits:12bit; Time, Settling:0.4µs; Sample Rate:1.25MSPS; No. of DACs:2; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; No. of Bits:12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7802LP.