Analog Devices DAC8222FPZ

Analog Devices DAC8222FPZ 12 Bit Digital to Analog Converter 2 24-PDIP
$ 25.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8222FPZ.

element14 APAC

Datasheet15 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8222FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.64
$ 25.53
$ 25.53
Stock
184,861
141,302
141,302
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesDAC8248FP
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesDAC8248GPZ
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
Texas InstrumentsDAC7801KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Texas InstrumentsDAC7541AJP
Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70
Analog DevicesAD7548JN
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20DIP
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices DAC8222FPZ provided by its distributors.

Analog Devices DAC8222FPZ 12 Bit Digital to Analog Converter 2 24-PDIP
IC DAC 12BIT DUAL W/BUFF 24DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
5V~15V 12bit 12 Parallel 5V~15V R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:1MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Max:17V; Package/Case:24-DIP; No. of Pins:24 ;RoHS Compliant: Yes
12BIT DAC CMOS DUAL, 8222, DIP24; Resolution, Bits:12bit; Time, Settling:1µs; Sample Rate:1MSPS; No. of DACs:2; Interface Type:Parallel, CMOS / TTL; Output Type:Current; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; A/D, D/A Features:CMOS, Double-Buffered, Microprocessor Compatible, Multiplying; Base Number:8222; IC Generic Number:8222; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:8222; No. of Bits:12; No. of Channels:2; Power, Ptot:30mW; Time, Conversion:1µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated