Analog Devices DAC8248GPZ

Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
$ 90.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8248GPZ.

Upverter

Datasheet16 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8248GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.14
$ 15.16
Stock
97,460
80,015
Authorized Distributors
4
1
Case/Package
PDIP
-
Number of Pins
24
-
Number of Bits
12
-
Sampling Rate
1 Msps
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Related Parts

Analog DevicesDAC8222GPZ
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesDAC8248FPZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesDAC8222FPZ
Analog Devices DAC8222FPZ 12 Bit Digital to Analog Converter 2 24-PDIP
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Texas InstrumentsDAC7541AKP
Converters - Digital to Analog (DAC) 12-Bit CMOS 4-Quad Multiplying Cnvtr
Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices DAC8248GPZ provided by its distributors.

Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
5V~15V 12bit 2 12 Parallel 5V~15V R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
DAC, 1 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated