Analog Devices DAC8248FPZ

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
$ 59.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8248FPZ.

Upverter

Datasheet16 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-47.10%

CAD Models

Download Analog Devices DAC8248FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.52
$ 17.67
$ 17.67
Stock
142,921
77,395
77,395
Authorized Distributors
5
1
1
Case/Package
PDIP
-
-
Number of Pins
24
-
-
Number of Bits
12
-
-
Sampling Rate
1 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8222FP
DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
Analog DevicesDAC8222FPZ
Analog Devices DAC8222FPZ 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesDAC8222GPZ
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Texas InstrumentsDAC7801KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Texas InstrumentsDAC7541AJP
Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70
Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20

Descriptions

Descriptions of Analog Devices DAC8248FPZ provided by its distributors.

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
DAC8248FPZ, 2-CHANNEL 12 BIT PARALLEL DAC, 1MSPS, 24-PIN PDIP
1us Parallel 5V~15V 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated