Analog Devices DAC8043AEP

IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
$ 9.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AEP.

Analog Devices

Datasheet8 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8043AEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.8
$ 18.243
Stock
178,633
166,884
Authorized Distributors
1
5
Case/Package
DIP
N
Number of Pins
-
8
Number of Bits
12
12
Sampling Rate
-
4 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX544BEPA
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP8
Analog DevicesMAX538ACPA
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesMAX552ACPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesAD7390AN
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesPM7543HP
CMOS SERIAL INPUT 12-BIT DAC D/A Converter, 1 Func, PDIP16
Analog DevicesAD7948ANZ-B
IC DAC 12BIT A-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP

Descriptions

Descriptions of Analog Devices DAC8043AEP provided by its distributors.

IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
5V 12bit 12 SPI 5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
DAC 1-CH R-2R 12-bit 8-Pin PDIP Tube
8-DIP (0.300 7.62mm) Current - Unbuffered R-2R R-PDIP-T8 digital to analog converter 5V 1mus 9.88mm -40C~85C
12-BIT SERIAL IN MULTIPLYING DAC
IC DAC 12BIT MULT SRL INP 8-PIN DIP
The current-output DAC8043A provides a true 12-bit accurate (±1/2 LSB) digital-to-analog converter in compact 8-pin packages. Using a brand new circuit design, on a fine line geometry process the DAC8043A takes dynamic performance to a new level. Over 150% improvement in multiplying bandwidth (2.4 MHz) and serial data loading rate (20 MHz), combined with a 3 to 1 chip size reduction, enables the new DAC8043A to be offered in one of the industry's smallest surface mount packages, the TSSOP-8. As a direct Pin-for-Pin Upgrade to the DAC8043, this part is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain-error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Consuming only 10 micro amps from a single +5 V power supply, the DAC8043A is the ideal low power, small size, high performance solution to applications such as: Programmable Loop Controllers for Industrial Control, Programmable Amplifiers and Attenuators, Digitally Controlled Calibration and Filters, and Motion Control Systems. The DAC8043A is specified for operation in two electrical grades (1/2 LSB and 1 LSB) and over the extended industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated