Analog Devices AD7390AN

IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
$ 7.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7390AN.

Augswan

Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7390AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.56
$ 14.134
Stock
175,189
132,231
Authorized Distributors
1
6
Case/Package
DIP
N
Number of Pins
-
8
Number of Bits
12
12
Sampling Rate
-
17 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesAD7391AN
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
Analog DevicesAD7392AN
+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20DIP
Analog DevicesMAX552ACPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesMAX552BCPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesMAX5154BEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesDAC8043AEP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP

Descriptions

Descriptions of Analog Devices AD7390AN provided by its distributors.

IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
3 V SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
SERIAL Through Hole DUAL External Digital to Analog Converter -40C~85C 9.88mm 70mus (Typ) 3/5V
2.7V~5.5V 12bit 12 SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.88mm*7.62mm*5.33mm
The AD7390/AD7391 family of 10- and 12-bit voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in single-supply +3 V volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V consuming less than 100 µA making this device ideal for battery operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows for a full-scale voltage set equal the positive supply VDD or any value in between. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and microcontroller compatible inputs using data in (SDI), clock (CLK) and chip select (CS/LD) pins. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7390/AD7391 are specified over the extended industrial (-40°C to +85°C) temperature range. AD7390/AD7391 are available in plastic DIP, and low profile 1.75 mm height SO-8 surface mount packages. For ultracompact applications the thin 1.1 mm TSSOP-8 package will be available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated