Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7948ANZ-B

IC DAC 12BIT A-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP
$ 5.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7948ANZ-B.

SHENGYU ELECTRONICS

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7948ANZ-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 2.98
Stock
189,532
115,050
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
-
20
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesAD7945AN-B
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesMAX5353AEPA
DAC Serial Interface 1-Channel 12-Bit 3.3V 8-Pin PDIP
Analog DevicesAD7392AN
IC DAC 12BIT V-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesMAX5253BCPP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP20
Analog DevicesMAX503CNG+
DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
Analog DevicesPM7548GP
IC DAC 12BIT LC2MOS 20-DIP / Bit Digital to Analog Converter 20-PDIP

Descriptions

Descriptions of Analog Devices AD7948ANZ-B provided by its distributors.

IC DAC 12BIT A-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP
PARALLEL 8 BITS INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP20
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance. The AD7943 is available in 16-pin DIP, 16-pin SOP (Small Outline Package) and 20-pin SSOP (Shrink Small Outline Package). The AD7945 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP. The AD7948 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7948ANZB