Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX544BEPA

Serial Input Loading 1 Us Settling Time 14-BIT Dac PDIP8
$ 12.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX544BEPA.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.32
$ 17.63
Stock
82,618
1,241,222
Authorized Distributors
1
5
Case/Package
DIP
-
Number of Pins
8
8
Number of Bits
14
14
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesMAX544BCPA+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP8
Analog DevicesMAX541CEPA
Digital to Analog Converter 1-CH R-2R 16-Bit 8-Pin PDIP Tube
Analog DevicesMAX539BCPA+
MAX539 Series 5 V SMT Low-Power Voltage-Output Serial 12-Bit DACs - PDIP-8
Analog DevicesLTC1658CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
Analog DevicesAD7233ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP8
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX544BEPA provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP8
Digital to Analog Converter 1-CH R-2R 14-Bit 8-Pin PDIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated