Analog Devices MAX538ACPA

Serial Input Loading 25 Us Settling Time 12-BIT Dac PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX538ACPA.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

Alternate Parts

Price @ 1000
$ 9.95
$ 9.95
Stock
116,936
140,310
140,310
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
25 µs
25 µs
25 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX538AEPA
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesMAX538BCPA+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesMAX515CPA+
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX538ACPA provided by its distributors.

SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated