Analog Devices DAC8043AEPZ

Serial Input Loading 1 Us Settling Time 12-BIT Dac PDIP8
$ 18.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AEPZ.

Upverter

Datasheet8 pages20 years ago

Analog Devices

Unikeyic (ICkey)

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8043AEPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.193
$ 9.8
Stock
167,328
185,641
Authorized Distributors
5
1
Case/Package
N
DIP
Number of Pins
8
-
Number of Bits
12
12
Sampling Rate
4 Msps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8043AFPZ
DA CONVERTER, 12BIT, DIP; Available until stocks are exhausted Alternative available
Analog DevicesDAC8043AFP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8512FPZ
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesAD8300ANZ
ADC 2.7V~5.5V 71kS/s 12-Bit, 1-Ch, SPI, R-2R, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Analog DevicesDAC8512EP
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP

Descriptions

Descriptions of Analog Devices DAC8043AEPZ provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDIP8
IC DAC 12BIT MULT SRL INP 8DIP / DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube
12-Bit Current-Out DAC in TSSOP-8 Package
5V 12bit 1 12 SPI 5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated