Analog Devices DAC08HP

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16
$ 2.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08HP.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC08HP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 3.64
$ 3.64
Stock
324,433
410,947
410,947
Authorized Distributors
1
6
6
Case/Package
PDIP
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
11.8 Msps
11.8 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0808LCN/NOPB
Texas Instruments 8-bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
Texas InstrumentsDAC0808LCN
PARALLEL 8 BITS INPUT LOADING 0.15 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesDAC08EP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesPM7524FPZ
8bit Parallel R-2R PDIP-16 Through hole mounting 4.59mm(height)
Analog DevicesPM7524FP
IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP

Descriptions

Descriptions of Analog Devices DAC08HP provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16
IC DAC 8BIT MULTIPLY HS 16-DIP / Bit Digital to Analog Converter 16-PDIP
8bit 8 Parallel Current Steering PDIP-16 Through hole mounting 20.13mm*7.62mm*5.33mm
Through Hole DUAL Not Qualified RoHS Compliant Digital to Analog Converter 0C 5.33mm 1B 135ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-08HP