Analog Devices PM7524FP

IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7524FP.

Arrow Electronics

Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.79
$ 10.186
$ 10.186
Stock
277,197
124,998
124,998
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesPM7524FPZ
8bit Parallel R-2R PDIP-16 Through hole mounting 4.59mm(height)
Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0800LCN
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Analog Devices PM7524FP provided by its distributors.

IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP
D/A Converter, 10-Bit, 1 Func, CMOS, PDSO16
DAC 1-CH R-2R 8-bit 16-Pin PDIP Tube
8bit 1-Ch 8-Bit Parallel PDIP-16 TH
Through Hole DUAL Not Qualified Non-RoHS Compliant Digital to Analog Converter -40C 5.33mm 0.5LSB 350ns
8-BIT BUFFERED MULTIPLYING DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated