Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC0808LCN/NOPB

Texas Instruments 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0808LCN/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14

TME

Jameco (USA)

Inventory History

3 month trend:
-36.43%

CAD Models

Download Texas Instruments DAC0808LCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0800LCN
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
Texas InstrumentsTLC5602CN
PARALLEL 8 BITS INPUT LOADING 0.03 us SETTLING TIME 8-BIT DAC PDIP18
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC0808LCN/NOPB provided by its distributors.

Texas Instruments 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
D/A CONVERTER; DIGITAL TO ANALOG CONVERTER; 8 BIT; 16; DIP-16; -18 TO VDC
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, PDIP16
DAC 1-CH R-2R 8-bit 16-Pin PDIP Rail
16-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC0808 digital to analog converter 0.4V 150ns (Typ) 6.6MHz 0.19LSB
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:150ns; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, 8BIT DAC, PARALLEL, 16DIP; Resolution (Bits):8bit; Supply Voltage Range - Analogue:4.5V to 5.5V, -4.5V to -16.5V; Supply Current:4.3mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +75°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:D/A; Base Number:808; Data Interface:Parallel; IC Case Style:DIP; No. of Bits:8; No. of Channels:1; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:MDIP; Supply Voltage Max:18V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC0808LCN/NOPB .
  • DAC0808LCN/NOPB.
  • DAC0808LCNNOPB