IC Generic Number:7524; A/D, D/A Features:CMOS, Latches, Microprocessor Compatible, Multiplying, Parallel; Controller Series:7524; Number of Bits:8; Number of Channels:1; Number of Pins:16 RoHS Compliant: Yes
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: