Analog Devices CMP402GSZ

IC COMPARATOR LV 65NS 16-SOIC / Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube
$ 7.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP402GSZ.

element14 APAC

Datasheet8 pages24 years ago

Analog Devices

HQonline

Upverter

Inventory History

3 month trend:
-45.92%

CAD Models

Download Analog Devices CMP402GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.668
$ 7.22
$ 7.22
Stock
173,517
219,487
219,487
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
75 ns
75 ns
75 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-5 V
-
-
Max Supply Voltage
3.9 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesCMP402GS-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
Analog DevicesCMP402GS
IC COMPARATOR 4 GEN PUR 16SOIC "Comparator General Purpose CMOS, TTL 16-SOIC"
Analog DevicesCMP401GS-REEL
Tape & Reel (TR) CMOS TTL TIN LEAD e0 comparator circuit 3muA @ 5V 33ns 9.9mm 2mV
Analog DevicesMAX944CSD+T
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Texas InstrumentsTLV3404IDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404CD
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices CMP402GSZ provided by its distributors.

IC COMPARATOR LV 65NS 16-SOIC / Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube
Comparator Quad ±8 Volt 7 Volt 16 Volt 16-Pin SOIC N
Tube CMP0402 CMOS TTL e3 comparator circuit 3muA @ 5V 60ns 10mm 2mV
Comparator, 4 Func, 4000uV Offset-Max, 60ns Response Time, BICMOS, PDSO16
Comparator, Nsoic-16, -40 To 125Deg C; |Analog Devices, Inc. CMP402GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated