Analog Devices CMP402GS

Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube
$ 5.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP402GS.

Augswan

Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices CMP402GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.27
$ 7.685
$ 7.685
Stock
113,051
241,642
241,642
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
75 ns
75 ns
75 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-5 V
-5 V
Max Supply Voltage
16 V
3.9 V
3.9 V

Related Parts

Analog DevicesCMP402GSZ-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
Analog DevicesCMP402GS-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
Analog DevicesCMP401GS-REEL
Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, BICMOS, PDSO16
Analog DevicesMAX944CSD+T
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Texas InstrumentsTLV3404IDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404CD
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices CMP402GS provided by its distributors.

Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube
Comparator, 4 Func, 4000uV Offset-Max, 60ns Response Time, BICMOS, PDSO16
The CMP401 and CMP402 are 23 ns and 65 ns quad comparators with separate input and output supplies. Separate supplies enable the input stage to be operated from +3 V to as high as ±6 V. The output can be supplied with either 3 V or 5 V as determined by the interface logic or available supplies. Independent input and output supplies combined with fast propagation make the CMP401 and CMP402 excellent choices for interfacing to portable instrumentation. The CMP401 and CMP402 are specified over the extended industrial (–40°C to +125°C) temperature range. Both are available in narrow 16-lead SOIC surface-mount packages and 16-lead TSSOP. Applications Battery-operated instrumentation Line receivers Level translators Read channel detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated