Texas Instruments TLV3404CD

Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
$ 3.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3404CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Newark

HQonline

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3404CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 2.04
Stock
350,242
177,159
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3404IDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404ID
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404IDG4
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Analog DevicesCMP402GS-REEL
IC COMPARATOR 4 GEN PUR 16SOIC "Comparator General Purpose CMOS, TTL 16-SOIC"
STMicroelectronicsLM219DT
LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLV3404CD provided by its distributors.

Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
Tube TLV3404 CMOS Open-Drain 0.0001muA comparator circuit 250pA @ 15V 175000ns 8.65mm 3.6mV
Comparator Quad R-R I/O ±8V/16V 14-Pin SOIC Tube
640nA 80μs CMOS,Open Drain 4 2.5V 16V 3.6mV@ 15V 250pA@ 15V currency SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
QUAD COMPARATOR 4400 uV OFFSET-MAX 175000 ns RESPONSE TIME PDSO14
Comparators Quad Nanopower Open Drain Out Comparator
IC COMPARATOR 4 GEN PUR 14SOIC
3.6mV 250pA SOP-14 Comparators ROHS
TLV3404 QUAD NANOPOWER HIGH-VOLT
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.