Analog Devices MAX944CSD+T

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
$ 7.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX944CSD+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

Inventory History

3 month trend:
-41.67%

CAD Models

Download Analog Devices MAX944CSD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3404IDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404ID
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404IDG4
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Analog DevicesCMP402GS-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
Analog DevicesCMP402GSZ
IC COMPARATOR LV 65NS 16-SOIC / Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube
Analog DevicesCMP402GSZ-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX944CSD+T provided by its distributors.

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
CMOS,Push-Pull,TTL 2mV@ 5.5V 150nA@ 5.5V SOIC-14 SMD mount,glue mount
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R
SO-N HSPD LP 3V/5V RAIL-TO-RAI
COMPARATOR, QUAD, 150NS, NSOIC;
IC COMPARATOR 4 GEN PUR 14SOIC
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX944CSD-T