Texas Instruments TLV3404IDR

Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3404IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

HQonline

DigiKey

Newark

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLV3404IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3404CDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
Texas InstrumentsTLV3404CD
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Analog DevicesCMP402GS-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
STMicroelectronicsLM219DT
LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLV3404IDR provided by its distributors.

Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Cut Tape (CT) TLV3404 CMOS Open-Drain 0.0001muA comparator circuit 250pA 175000ns 8.65mm 3.6mV
Comparator Quad R-R I/O ±8V/16V 14-Pin SOIC T/R
QUAD COMPARATOR 4400 uV OFFSET-MAX 175000 ns RESPONSE TIME PDSO14
640nA 30μs CMOS,Open Drain 4 2.7V 16V 3.6mV@ 15V 250pA@ 15V currency SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Analog Comparators Quad Nanopower Open Drain Out Comparator
IC COMP CMOS OPEN DRAIN 14-SOIC
IC VIDEO CROSSPOINT SWIT 676BGA
IC COMPARATOR 4 GEN PUR 14SOIC
3.6mV 250pA SOP-14 Comparators ROHS
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.