Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AMP03GSZ-RL

ROHS3Compliant EAR99 AMP03 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.5mA 400V 123.1dB
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03GSZ-RL.

Official Datasheet11 years ago

Inventory History

3 month trend:
-35.48%

CAD Models

Download Analog Devices AMP03GSZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.23
$ 5.625
Stock
292,801
392,114
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
9.5 V/µs
9.5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
25 µV
400 V
Power Supply Rejection Ratio (PSRR)
123.1 dB
123.1 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
12 V
12 V
Max Supply Voltage
-
18 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesAMP03GSZ
Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 3MHz Band Width, BIPolar, PDSO8
Analog DevicesSSM2141SZ
SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N Tube / IC OPAMP AUDIO 3MHZ 8SOIC
MicrochipMCP633-E/SN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Analog DevicesMAX4488ASA+
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AMP03GSZ-RL provided by its distributors.

ROHS3Compliant EAR99 AMP03 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.5mA 400V 123.1dB
Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 3MHz Band Width, BIPolar, PDSO8
Op Amp, 2.5mA 9.5V/μs 3MHz 45mA 1 ±18V 25μV 3MHz SOIC-8 SMD, Adhesive Mount 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP03GSZRL