Analog Devices AMP03GS

Precision, Unity-Gain Differential Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03GS.

Analog Devices

Datasheet8 pages22 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AMP03GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Analog DevicesOP113FS-REEL7
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8
Analog DevicesOP113FS
IC OPAMP GP 3.4MHZ LN 40MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP183GS
IC OPAMP GP 5MHZ LN 50MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm

Descriptions

Descriptions of Analog Devices AMP03GS provided by its distributors.

Precision, Unity-Gain Differential Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 3MHz Band Width, BIPolar, PDSO8
Non-RoHS Compliant EAR99 AMP03 Tube op amp amplifier circuit 4.9mm 2.5mA 15V 123.1dB
The AMP03 is a monolithic unity-gain, high-speed differential amplifier. Incorporating a matched thin-film resistor network, the AMP03 features stable operation over temperature without requiring expensive external matched components. The AMP03 is a basic analog building block for differential amplifier and instrumentation amplifiers.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated