Analog Devices AMP01GSZ

INSTRUMENTATION AMP, 570KHZ, WSOIC; Available until stocks are exhausted Alternative available
$ 21.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP01GSZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AMP01GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.2
$ 21.2
$ 21.2
Stock
129,111
136,132
136,132
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
26 MHz
-
-
Input Offset Voltage (Vos)
40 µV
100 V
100 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 hours ago)

Related Parts

Analog DevicesAMP01GSZ-REEL
IC INST AMP 1 CIRCUIT 20SOIC / Instrumentation Amplifier 1 Circuit 20-SOIC
Analog DevicesAD524ARZ-16
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, PDSO16
Analog DevicesAMP02FSZ
Amplifier; IC Amp Instrument Precision 16-SOIC
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLF298M/NOPB
ROHS3Compliant EAR99 LF298 Matte Tin (Sn) op amp buffer circuit 8.65mm 5nA 15V 1MHz
MC74ACT Series Octal Buffer/Line Driver with 3-State Outputs - SOIC-20W

Descriptions

Descriptions of Analog Devices AMP01GSZ provided by its distributors.

INSTRUMENTATION AMP, 570KHZ, WSOIC; Available until stocks are exhausted Alternative available
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, BIPolar, PDSO20
ANALOG DEVICES AMP01GSZ Instrument Amplifier, 1, 100 V, 4.5 V/s, 570 kHz,4.5V to18V, SOIC
Low Noise, Precision Instrumentation Amplifier
SP Amp INSTR Amp Single ±18V 20-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated