Analog Devices ADZS-21262-EZLITE

Evaluation Module/Kit for the ADSP-2126x SHARC Processor Family
$ 800.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADZS-21262-EZLITE.

Newark

Datasheet81 pages13 years ago
Datasheet83 pages19 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100

Descriptions

Descriptions of Analog Devices ADZS-21262-EZLITE provided by its distributors.

Evaluation Module/Kit for the ADSP-2126x SHARC Processor Family
Evaluation Kit, 32Bit, Sharc; Silicon Manufacturer:Analog Devices; No. Of Bits:32Bit; Silicon Family Name:Sharc; Core Architecture:Sharc; Core Sub-Architecture:-; Silicon Core Number:Adsp-21262; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADZS-21262-EZLITE
The ADSP-21262 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21262 SHARC Processor architecture for audio applications via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI’s ADSP-21262 hardware and software development and quickly prototype applications. The EZ-KIT Lite includes an ADSP-21262 Processor desktop evaluation board along with an evaluation suite of the VisualDSP++ development and debugging environment with the C/C++ compiler, assembler, and linker. VisualDSP++ development and debugging software, along with the USB-based debugger interface, enables users to perform standard debugging functions (such as read and write memory, read and write registers, load and execute executables, set and clear breakpoints, and single-step assembly, C, and C++ source code). Part Number: ADZS-21262-EZLITE Available: Now EZ-Extenders Available For This Kit - SHARC EZ-Extender Daughter Board - SHARC USB EZ-Extender Daughter Board Tools Support: Tel: 1-800-ANALOGD (262-5643) Contact Support For additional information, contact your local Analog Devices Sales Office or Distributor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADZS21262EZLITE