Analog Devices ADXL323KCPZ

SMALL, LOW POWER, 2-AXIS +/-3G IMEMS ACCELEROMETER Analog Circuit, 1 Func, PBCC16
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL323KCPZ.

Factory Futures

Datasheet16 pages18 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADXL323KCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.34
$ 12.925
Stock
103,858
111,743
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Resolution
-
-
Bandwidth
1.6 kHz
1.6 kHz
Interface
-
-
Nominal Supply Current
180 µA
180 µA
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V
Evaluation Kit
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL323KCPZ.

Related Parts

Analog DevicesADG858BCPZ-REEL7
0.58 Ω CMOS, 1.8 V to 5.5 V, Quad SPDT/2:1 Mux in Mini LFCSP
Analog DevicesAD5697RBCPZ-RL7
DAC 2-CH Resistor-String 12-bit 16-Pin LFCSP EP T/R
Analog DevicesADXL325BCPZ
Accelerometer Triple ±5g 1.8V to 3.6V 156mV/g to 192mV/g 16-Pin LFCSP Tray

Descriptions

Descriptions of Analog Devices ADXL323KCPZ provided by its distributors.

SMALL, LOW POWER, 2-AXIS +/-3G IMEMS ACCELEROMETER Analog Circuit, 1 Func, PBCC16
Accelerometer Dual ±3g 2.5V/3.3V/5V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray / ACCEL 3.6G ANALOG 16LFCSP
SPECIALTY ANALOG CIRCUIT PBCC16
Acceleration Sensor IC; No. of Axes:2; Gravity Range:± 3g; Sensitivity:300 mV/g; Supply Current:0.32mA; Supply Voltage Min:1.8V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:16-LFCSP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL323KCPZ.