Analog Devices ADV7125JSTZ240

15ns TTL ±1LSB 3.3V~5V 8-bit LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7125JSTZ240.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages15 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-4.47%

CAD Models

Download Analog Devices ADV7125JSTZ240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.34
$ 9.25
Stock
318,134
124,739
Authorized Distributors
3
1
Case/Package
QFP
LQFP
Number of Pins
48
48
Number of Bits
8
8
Sampling Rate
330 Msps
-
Polarity
Unipolar
-
Interface
Parallel
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesADV7125KSTZ140
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 330MSPS, LQFP-48
Analog DevicesADV7125KSTZ50
Digital to Analogue Converter, 8 bit, 50 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Analog DevicesADV7125WBSTZ170
DAC 3-CH Segment 8-bit Automotive AEC-Q100 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADV7125JSTZ240 provided by its distributors.

15ns TTL ±1LSB 3.3V~5V 8-bit LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
3V~3.6V,5V 330Msps 8bit 3 8 Parallel 3V~3.6V,5V Current Source LQFP-48 7mm*7mm*1.6mm
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48
Digital To Analog Converter Dac, 8 Bit, 240Msps, Lqfp-48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7125JSTZ-240
  • ADV7125JSTZ240.