Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADV7123JSTZ240

Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
$ 10.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7123JSTZ240.

HQonline

Datasheet24 pages16 years ago

Analog Devices

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-46.21%

CAD Models

Download Analog Devices ADV7123JSTZ240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.725
$ 9.73
$ 9.73
Stock
323,023
180,009
180,009
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
330 Msps
330 Msps
330 Msps
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADV7123KSTZ140
Digital to Analogue Converter, 10 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, LQFP, 48
Analog DevicesADV7123KSTZ50
8ns TTL ±1LSB 3.3V~5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
Analog DevicesADV7123KSTZ140-RL
3V~3.6V, 5V 330Msps 10bit 3 10 Parallel 3V~3.6V, 5V Current Source QFP SMD 7mm × 7mm × 1.6mm
RenesasHI5628INZ
DAC 2-CH Segment 8-bit 48-Pin LQFP
2001 RoHS Compliant Parallel LQFP Digital to Analog Converter -40C 0.5LSB 210Msps 3.6V

Descriptions

Descriptions of Analog Devices ADV7123JSTZ240 provided by its distributors.

Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
DAC 3-CH Segment 10-bit 48-Pin LQFP Tray / IC DAC VIDEO TRPL HI SPD 48-LQFP
IC, DAC, VIDEO 10BIT TRIPLE, LQFP48; Resolution (Bits):10bit; Sampling Rate:240MSPS; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:3V to 3.6V, 4.75V to 5.25V; ADC / DAC Case Style:QFP; No. of Pins:48Pins; Inpu

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7123JSTZ-240
  • ADV7123JSTZ240.