Analog Devices ADV7123KST50

CMOS, 240 MHz Triple 10-Bit High Speed Video DAC / DAC 3-CH Segment 10-bit 48-Pin LQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7123KST50.

Arrow Electronics

Datasheet24 pages15 years ago

DigiKey

CAD Models

Download Analog Devices ADV7123KST50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
Stock
165,183
598,446
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
10
10
Settling Time
-
15 ns
Interface
-
Parallel
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
Unipolar
Number of DAC Channels
-
3
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices ADV7123KST50 provided by its distributors.

CMOS, 240 MHz Triple 10-Bit High Speed Video DAC / DAC 3-CH Segment 10-bit 48-Pin LQFP
PARALLEL WORD QUAD GULL WING Not Qualified digital to analog converter 85C 72mA 7mm 1.4V
D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP48
IC DAC VIDEO 3-CH 50MHZ 48LQFP
TRIPLE HIGH SPEED VIDEO DAC I. <NV
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7123-KST50
  • ADV7123KST-50