Analog Devices ADV7123JST330

IC DAC VIDEO 3-CH 330MHZ 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
$ 19.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7123JST330.

Arrow Electronics

Datasheet24 pages15 years ago

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADV7123JST330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.89
$ 22.78
Stock
169,123
262,378
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
10
10
Settling Time
-
15 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADV7123KSTZ140
Digital to Analogue Converter, 10 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, LQFP, 48
Analog DevicesADV7123KSTZ50
Digital to Analog Converter 3 Channel Segment 10-Bit 48-Pin LQFP
Analog DevicesADV7123KSTZ140-RL
8ns TTL ±1LSB 3.3V~5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices ADV7123JST330 provided by its distributors.

IC DAC VIDEO 3-CH 330MHZ 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
PARALLEL WORD INPUT LOADING 10-BIT DAC PQFP48
DAC 3-CH Segment 10-bit 48-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7123JST-330