Analog Devices ADV202BBC-150

IC Specialty Consumer Circuit, PBGA144, 13 X 13 Mm, MO-192-AAD-1, CSPBGA-144, Consumer IC: Other
$ 57.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV202BBC-150.

DigiKey

Datasheet40 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.89
$ 53.26
Stock
178,842
287,970
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
144
144
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
3.3 V

Related Parts

STMicroelectronicsSTM32F103ZGH6
STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA
Texas InstrumentsTMS320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
MCU 32-Bit SAM7SE ARM7TDMI RISC 512KB Flash 1.8V/3.3V 144-Pin LFBGA Tray
STMicroelectronicsSTM32F103ZDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
MicrochipATSAM3U2EA-CU
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tray

Descriptions

Descriptions of Analog Devices ADV202BBC-150 provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PBGA144, 13 X 13 MM, MO-192-AAD-1, CSPBGA-144, Consumer IC:Other
CSPBGA-144(13x13) Video Interface ICs ROHS
Consumer Circuit, CMOS, PBGA121
IC VIDEO CODEC JPEG2000 144CSBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV202BBC150