Microchip AT91SAM7SE512B-CU

MCU 32-Bit SAM7SE ARM7TDMI RISC 512KB Flash 1.8V/3.3V 144-Pin LFBGA Tray
$ 14.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7SE512B-CU.

Microchip

Datasheet682 pages14 years ago
Datasheet0 pages0 years ago

HQonline

Newark

Inventory History

3 month trend:
-17.61%

CAD Models

Download Microchip AT91SAM7SE512B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-28
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PBGA120
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 112-Pin BGA
MCU 32-Bit EFM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 120-Pin BGA Tray

Descriptions

Descriptions of Microchip AT91SAM7SE512B-CU provided by its distributors.

MCU 32-Bit SAM7SE ARM7TDMI RISC 512KB Flash 1.8V/3.3V 144-Pin LFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA144
IC MCU 16/32BIT 512KB 144LFBGA / ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
MCU, 32BIT, ARM7, 48MHZ, LFBGA-144; Product Range: SMART ARM based Microcontrollers; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 144Pins; MCU Case Sty
1.65V~1.95V, 55MHz, 32KB Flash, 512KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, 88 Pins, EBI, EMI, I2C, SPI, SSC, UART, USART, USB, A/D 8x10b, 16/32-bit ARM7, BGA, SMD, 10mm×10mm×910μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.