Analog Devices ADUM7641ARQZ

1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality)
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM7641ARQZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Arrow.cn

Inventory History

3 month trend:
-24.15%

CAD Models

Download Analog Devices ADUM7641ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM7641ARQZ.

Related Parts

Analog DevicesADUM7643ARQZ
1 kV RMS Six-Channel Digital Isolators (3/3 Channel Directionality)
Analog DevicesADUM7642ARQZ
1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
Analog DevicesADUM7640ARQZ
1 kV RMS Six-Channel Digital Isolators (6/0 Channel Directionality)
Analog DevicesMAX9727EEP+
IC AMP CLASS AB QUAD 20QSOP / Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24

Descriptions

Descriptions of Analog Devices ADUM7641ARQZ provided by its distributors.

1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality)
Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube
DGTL ISOLTR 1KV 6CH GP 20-SSOP
QSOP-20-150mil Digital Isolators ROHS
DIGITAL ISOLATOR, 6CH, -40 TO 105DEG C;
DGTL ISO 1KV 6CH GEN PURP 20QSOP
DGTL ISO 1000VRMS 6CH GP 20QSOP
Digital Isolator, 6Ch, -40 To 105Deg C; No. Of Channels:6Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Qsop; No. Of Pins:20Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM7641ARQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM7641ARQZ .