
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM6401CRWZ-RL | 866 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM6401CRWZ-RL | 251 | 1 | Tape & Reel | 7h | |||||||
| DigiKey | ADUM6401CRWZ-RLCT-ND | 2,152 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM6401CRWZ-RL | 0 | 1K | |||||||||
| Farnell | ADUM6401CRWZ-RL | 866 | 1 | Cut Tape | 16h |
Download Analog Devices ADUM6401CRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6401CRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: