
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM6401ARIZ-RL | 1,000 | 1K | Tape & Reel | 7h | |||||||
| Rochester Electronics | ADUM6401ARIZ-RL | 4 | 13m | |||||||||
| Arrow Electronics | ADUM6401ARIZ-RL | 0 | 1K | |||||||||
| Win Source | WS-ADUM6401ARIZ-RL | 9,800 | 4 | 1h | ||||||||
| Worldway Electronics | ADUM6401ARIZ-RL | 27,099 | 7 | Tape & Reel | 1d |
Download Analog Devices ADUM6401ARIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6401ARIZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: