Analog Devices ADUM6211ARSZ

Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality)
$ 5.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6211ARSZ.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Analog Devices

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-12.41%

CAD Models

Download Analog Devices ADUM6211ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.914
$ 6.34
Stock
133,835
117,212
Authorized Distributors
6
1
Number of Channels
2
2
Channel Type
-
Unidirectional
Data Rate
100 Mbps
100 Mbps
Isolation Voltage
3750 Vrms
-
Propagation Delay
75 ns
50 ns
Pulse Width Distortion (PWD)
-
10 ns
Rise Time
3 ns
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADUM6211ARSZ provided by its distributors.

Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality)
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DMA; Package Shape: RECTANGULAR; Surface Mount: YES;
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3.135V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM6211ARSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated