Analog Devices ADUM5410BRSZ-RL7

Robust 2.5 kV rms Quad-Channel Isolator with Integrated DC-to-DC Converter & 0 Reverse Channels
$ 6.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5410BRSZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-0.43%

Alternate Parts

Price @ 1000
$ 6.335
$ 6.37
Stock
123,992
88,162
Authorized Distributors
6
5
Number of Channels
-
4
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
13 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
105 °C
Case/Package
-
SSOP
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM5410BRSZ-RL7.

Descriptions

Descriptions of Analog Devices ADUM5410BRSZ-RL7 provided by its distributors.

Robust 2.5 kV rms Quad-Channel Isolator with Integrated DC-to-DC Converter & 0 Reverse Channels
Digital Isolator CMOS 4-CH 150Mbps 24-Pin SSOP T/R
Digital Isolator, 4Ch, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADUM5410BRSZ-RL7
4-Ch Isolator w/Int DC/DC Conv
DGTL ISOLTR 2.5KV 4CH GP 24-SSOP
DGTL ISO 2500VRMS 4CH GP 24SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated