Analog Devices ADUM5242ARZ-RL7

Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
$ 5.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5242ARZ-RL7.

Farnell

Datasheet16 pages14 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-39.24%

CAD Models

Download Analog Devices ADUM5242ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.228
$ 5.228
Stock
210,844
132,461
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
2500 Vrms
Propagation Delay
70 ns
70 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
25 ns
2.5 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
R
R
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM5241ARZ
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Analog DevicesADUM5241ARZ-RL7
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
Analog DevicesADUM5240ARZ-RL7
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS

Descriptions

Descriptions of Analog Devices ADUM5242ARZ-RL7 provided by its distributors.

Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (0/2 channel directionality)
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
Digital Isolator, 2Ch, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADUM5242ARZ-RL7
DGTL ISO 2500VRMS 4CH GP 16SOIC
DUAL-CHANNEL DIGITAL ISOLATORS
ADUM5242 - DUAL-CHANNEL ISOLATOR
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated