Analog Devices ADUM4471CRIZ

Isolated Switch Regulator with Quad-Channel Isolators (3/1 Channel Directionality)
$ 8.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4471CRIZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Inventory History

3 month trend:
-13.42%

CAD Models

Download Analog Devices ADUM4471CRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4471CRIZ.

Related Parts

Analog DevicesADUM4473CRIZ
Isolated Switch Regulator with Quad-Channel Isolators (1/3 Channel Directionality)
Analog DevicesADUM4472ARIZ
Isolated Switch Regulator with Quad-Channel Isolators (2/2 Channel Directionality)
Analog DevicesADUM4472CRIZ
Isolated Switch Regulator with Quad-Channel Isolators (2/2 Channel Directionality)
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
MicrochipATTINY26-16SU
8 Bit MCU, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR, 16 MHz, 2 KB, 20 Pins, SOIC
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 20, SOIC RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices ADUM4471CRIZ provided by its distributors.

Isolated Switch Regulator with Quad-Channel Isolators (3/1 Channel Directionality)
Digital Isolator 4-CH 25Mbps 20-Pin SOIC W Tube
5kV PWM Cont & Trans Driver w/
DGTL ISO 5KV 4CH GEN PURP 20SOIC
DGTL ISO 5000VRMS 4CH GP 20SOIC
DGTL ISOLTR 5KV 4CH GP 20-SOIC
ADUM4471 - ISOLATED SWITCHING RE
DIGITAL ISOLATOR, 4CH, 45NS, SOIC-20; No. of Channels:4; Propagation Delay:45ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:20; Supply Current:83mA; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated