Microchip ATTINY26-16SU

8 Bit MCU, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR, 16 MHz, 2 KB, 20 Pins, SOIC
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY26-16SU.

_legacy Avnet

Datasheet182 pages16 years ago

TME

element14 APAC

Inventory History

3 month trend:
-4.07%

CAD Models

Download Microchip ATTINY26-16SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC
MicrochipATTINY261A-SU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY26-16SU provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR, 16 MHz, 2 KB, 20 Pins, SOIC
Microchip ATtiny26Series microcontroller, AVRkernel, 20needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 2KB Flash 5V 20-Pin SOIC
MCU, 8BIT, ATTINY, 16MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny26 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O'
Microcontroller Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V No. of I/Os: 16 No. of timers: 2 Package: SO-20 ADC resolution: 10 b EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY26-16SU.