
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM4401BRWZ-RL | 2,180 | 1 | Tape & Reel | 13h | |||||||
| DigiKey | 505-ADUM4401BRWZ-RLCT-ND | 897 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM4401BRWZ-RL | 0 | 1K | |||||||||
| Mouser | 584-ADUM4401BRWZ-R | 729 | 1 | Tape & Reel | ||||||||
| Win Source | WS-ADUM4401BRWZ-RL | 2,247 | 5 | 6h |
Download datasheets and manufacturer documentation for Analog Devices ADUM4401BRWZ-RL.
Download Analog Devices ADUM4401BRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM4401BRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM4401BRWZ-RL.