Analog Devices ADUM4223CRWZ-RL

Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W T/R
$ 4.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4223CRWZ-RL.

Analog Devices

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-0.74%

CAD Models

Download Analog Devices ADUM4223CRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.282
$ 4.71
$ 4.71
Stock
167,594
128,786
128,786
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4223CRWZ-RL.

Related Parts

Texas InstrumentsISO7521CDWR
Dual-channel, 1/1, digital isolator 16-SOIC -40 to 105
Texas InstrumentsISO7231CDWR
Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7521CDW
Low-Power 5 KV(rms) Dual Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
Analog DevicesADUM3223BRZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM4223BRWZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W Tube
Analog DevicesADUM3223ARZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADUM4223CRWZ-RL provided by its distributors.

Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W T/R
Half Bridge Based Peripheral Driver, 4A, PDSO16
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Digital Isolators 5kV RMS Prec Half- Bridge Dvr 4A Output
ADUM4223 - 4A OUTPUT ISOLATED PR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated