Analog Devices ADUM3482BRSZ-RL7

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3482BRSZ-RL7.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+69.60%

CAD Models

Download Analog Devices ADUM3482BRSZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3482BRSZ-RL7.

Related Parts

Analog DevicesADUM3482ARSZ
DGTL ISO 3.75KV GEN PURP 20SSOP / Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP Tube
Analog DevicesADUM3480BRSZ
Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality)
Analog DevicesADUM3471ARSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
MaxLinearXR3160ECU-F
EXAR , 1/2-TX, EIA/TIA-485, , 1 (RS-422),1 (RS-485),2 (RS-232)-RX, SSOP, 1 Mbps, 20 Mbps
Analog DevicesMAX3098EACEE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

Descriptions

Descriptions of Analog Devices ADUM3482BRSZ-RL7 provided by its distributors.

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Small, 3.75 kV RMS Quad Digital Isolators (2/2 Channel Directionality)
Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R
25Mbps 4 SSOP-20 , 7.2mm*5.3mm*1.75mm
DGTL ISOLTR 3.75KV 4CH GP 20SSOP
SMALL, QUAD-CH DIGITAL ISOLATO
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO20
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:25Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3482BRSZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated