MaxLinear XR3160ECU-F

XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
$ 6.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3160ECU-F.

IHS

Datasheet23 pages26 years ago

Augswan

Inventory History

3 month trend:
-74.02%

CAD Models

Download MaxLinear XR3160ECU-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.824
$ 8.045
Stock
93,241
180,390
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Interface
RS-232, RS-422, RS-485
-
Number of Drivers
2
-
Number of Receivers
2
2
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearXR3160EIU-F
RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 20 Pins, SSOP
Analog DevicesMAX3222ECAP+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3223EAP+
MAX3223 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223EEAP+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear XR3160ECU-F provided by its distributors.

XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
EXAR Multi-Protocol Transceiver, 1/2-TX, EIA/TIA-485 Interface, SMD, 1 (RS-422), 1 (RS-485), 2 (RS-232)-RX, SSOP Package, 1 Mbps, 20 Mbps
Transceiver, 1/20Mbps, Ssop-20; Device Type:transceiver; Ic Interface Type:rs232, Rs422, Rs485; No. Of Drivers:2Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:ssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar