Analog Devices ADUM3472CRSZ

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
$ 6.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3472CRSZ.

element14 APAC

Datasheet36 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM3472CRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3472CRSZ.

Related Parts

Analog DevicesADUM3471CRSZ
ANALOG DEVICES ADUM3471CRSZ Digital Isolator, Quad, 4, 60 ns, 3 V, 3.6 V, SSOP, 20 Pins
Analog DevicesADUM3471ARSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Analog DevicesADUM3470CRSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
MaxLinearXR3160ECU-F
EXAR , 1/2-TX, EIA/TIA-485, , 1 (RS-422),1 (RS-485),2 (RS-232)-RX, SSOP, 1 Mbps, 20 Mbps
Analog DevicesMAX3097ECEE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

Descriptions

Descriptions of Analog Devices ADUM3472CRSZ provided by its distributors.

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Isolated Switching Regulators (2/2 Channel Directionality)
Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube
PWM Controller and Transformer Driver with Quad-Channel Isolators
DIG ISOLATOR, 4CH, PWM CNTRL, 20SSOP
4-Ch Isolators w/ Int Transfor
DGTL ISOLTR 2.5KV 4CH GP 20-SSOP
DGTL ISO 2500VRMS 4CH GP 20SSOP
Pulse Transformer 2500Vrms Surface Mount
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C;
SPECIALTY ANALOG CIRCUIT PDSO20
Digital Isolator, 4Ch, 25Mbps, Ssop-20; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:25Mbps; Input Level:-; Output Level:-; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADUM3472CRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated