Analog Devices ADUM3301BRWZ

ANALOG DEVICES ADUM3301BRWZ Digital Isolator, 3 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
$ 3.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3301BRWZ.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-2.06%

CAD Models

Download Analog Devices ADUM3301BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.907
$ 3.867
Stock
206,844
262,170
Authorized Distributors
6
2
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
-
Isolation Voltage
2500 Vrms
560 Vrms
Propagation Delay
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
3 ns
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3301BRWZ.

Related Parts

Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM1402ARWZ
Magnetic isolation 4 General-purpose SOIC-16 Digital Isolators ROHS

Descriptions

Descriptions of Analog Devices ADUM3301BRWZ provided by its distributors.

ANALOG DEVICES ADUM3301BRWZ Digital Isolator, 3 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
THREE-CHANNEL DIGITAL ISOLATOR
DIGITAL ISOLATOR, 3CH, -40 TO 105DEG C;
Interface Circuit, CMOS, PDSO16
ADUM3301 - TRIPLE-CHANNEL, DIGIT
Digital Isolator, 3Ch, -40 To 105Deg C; No. Of Channels:3Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:10Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3301BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated