
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM3211BRZ-RL7 | 27,335 | 1 | Tape & Reel | 2h | |||||||
| DigiKey | 505-ADUM3211BRZ-RL7CT-ND | 1,671 | 1 | Cut Tape | ||||||||
| Newark | ADUM3211BRZ-RL7 | 0 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM3211BRZ-RL7 | 0 | 1K | |||||||||
| Farnell | ADUM3211BRZ-RL7 | 0 | 1 | Cut Tape | 12h |
Download Analog Devices ADUM3211BRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM3211BRZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: