Analog Devices ADUM3200WCRZ

Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube
$ 6.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3200WCRZ.

Analog Devices

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

Inventory History

3 month trend:
-3.42%

CAD Models

Download Analog Devices ADUM3200WCRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3200WCRZ.

Related Parts

Analog DevicesADUM1201ARZ
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC
Analog DevicesADUM1200ARZ
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Analog DevicesADUM1201CRZ
ANALOG DEVICES ADUM1201CRZ Digital Isolator, Dual, 2 Channel, 45 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices ADUM3200WCRZ provided by its distributors.

Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
2-Ch 3-5.5V DC-25Mbit w/Enhanc
Digital Isolators DUAL-CH DIGITAL ISOLATORS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO8
ADUM3200 - DUAL-CHANNEL, DIGITAL
SPECIALTY ANALOG CIRCUIT PDSO8
Digital Isolator, 2Ch, 125Deg C, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:25Mbps; Input Level:-; Output Level:-; Isolation Type:Magneticrohs Compliant: Yes |Analog Devices, Inc. ADUM3200WCRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated