Analog Devices ADUM3190TRQZ-RL7

Isolation Amplifier, 1 Func, 400MHz Band Width, DMOS, PDSO16
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3190TRQZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago

Upverter

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+18.54%

CAD Models

Download Analog Devices ADUM3190TRQZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3190TRQZ-RL7.

Related Parts

Analog DevicesADUM3190ARQZ
High Stability Isolated Error Amplifier | IC AMPLIFIER ISOLATED 16-QSOP
Analog DevicesADUM3190SRQZ
Isolation Amplifier, High Stability Error, 2, 2.5 kV, 3V to 20V, QSOP, 16
Analog DevicesADUM3190SRQZ-RL7
Isolation Amplifier, 1 Func, 200MHz Band Width, DMOS, PDSO16
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices ADUM3190TRQZ-RL7 provided by its distributors.

Isolation Amplifier, 1 Func, 400MHz Band Width, DMOS, PDSO16
Isolated Error Amplifier Surface Mount 16-Pin QSOP T/R
2.5kV rms Isolated Error Amplifier
SP Amp ISOL Amp Single 20V 16-Pin QSOP T/R
IC ISOLATOR 16QSOP / Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
ISOLATED ERROR AMPLIFIER, 400KHZ, QSOP;
OP-AMP 10 MHz BAND WIDTH PDSO16
隔离 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Isolated Error Amplifier, 400Khz, Qsop; No. Of Amplifiers:1Amplifiers; Isolation Voltage:2.5Kvrms; Supply Voltage Range:3V To 20V; Ic Case/Package:Qsop; No. Of Pins:16Pins; Gain Bandwidth Product:400Khz; Gain Non-Linearity Max:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3190TRQZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated