Analog Devices ADUM3100ARZ

ANALOG DEVICES ADUM3100ARZ Digital Isolator, 1, 14.5 ns, 3 V, 5.5 V, SOIC, 8 Pins
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3100ARZ.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-86.87%

CAD Models

Download Analog Devices ADUM3100ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.74
Stock
237,339
421,042
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
Unidirectional
Unidirectional
Data Rate
50 Mbps
50 Mbps
Isolation Voltage
2500 Vrms
-
Propagation Delay
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
3 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
R
R
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM3100BRZ
ANALOG DEVICES ADUM3100BRZ Digital Isolator, 1, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM3100BRZ-RL7
Magnetic isolation 1 General-purpose SOIC-8 Digital Isolators ROHS
Analog DevicesADUM1280CRZ
ANALOG DEVICES ADUM1280CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices ADUM3100ARZ provided by its distributors.

ANALOG DEVICES ADUM3100ARZ Digital Isolator, 1, 14.5 ns, 3 V, 5.5 V, SOIC, 8 Pins
Magnetic isolation 1 General-purpose SOIC-8 Digital Isolators ROHS
Digital Isolator, Enhanced System-Level ESD Reliability
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N Tube
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
DGTL ISO 2500VRMS 1CH GP 8SOIC
25MBD SINGLE CHANNEL DIGITAL I
DIGITAL ISOLATOR, 1CH, -40 TO 105DEG C;
Interface Circuit, CMOS, PDSO8
Digital Isolator, 1Ch, -40 To 105Deg C; No. Of Channels:1Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:25Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3100ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3100ARZ .