Analog Devices ADUM142E1WBRWZ-RL

Digital Isolator CMOS 4-CH 150Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM142E1WBRWZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+69.97%

Alternate Parts

Price @ 1000
$ 2.66
$ 2.41
$ 2.41
Stock
163,187
201,483
201,483
Authorized Distributors
5
6
6
Number of Channels
-
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
150 Mbps
150 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
13 ns
13 ns
Pulse Width Distortion (PWD)
-
3 ns
3 ns
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM142E1WBRWZ-RL.

Descriptions

Descriptions of Analog Devices ADUM142E1WBRWZ-RL provided by its distributors.

Digital Isolator CMOS 4-CH 150Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
Magnetic isolation 4 SPI SOP-16-300mil Digital Isolators ROHS
DGTL ISOL 3750VDC 4CH SPI 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated