Analog Devices ADUM142E1WBRWZ

Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
$ 2.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM142E1WBRWZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM142E1WBRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.918
$ 2.41
$ 2.41
Stock
110,311
186,150
186,150
Authorized Distributors
6
6
6
Number of Channels
-
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
150 Mbps
150 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
13 ns
13 ns
Pulse Width Distortion (PWD)
-
3 ns
3 ns
Rise Time
-
-
-
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM142E1WBRWZ.

Descriptions

Descriptions of Analog Devices ADUM142E1WBRWZ provided by its distributors.

Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
DGT ISOL 3000VRMS 4CH SPI 16SOIC / SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Digital Isolator, 4 Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos Rohs Compliant: Yes |Analog Devices, Inc. ADUM142E1WBRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated